Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoBF245A,
Order Code352044
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Max-
Gate Source Cutoff Voltage Max8V
Product Range-
Alternatives for BF245A,
1 Product Found
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Gate Source Cutoff Voltage Max
8V
Zero Gate Voltage Drain Current Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02