Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC557BZL1G.
Order Code9558527
Technical Datasheet
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency320MHz
DC Current Gain hFE Min290hFE
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BC557BZL1G.
1 Product Found
Product Overview
The BC557BZL1G is a PNP bipolar Amplifier Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for medium power applications.
Applications
Industrial, Power Management
Technical Specifications
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
Transition Frequency
320MHz
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
290hFE
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454