Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC548B..
Order Code1467874
Technical Datasheet
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation625mW
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for BC548B..
2 Products Found
Technical Specifications
Collector Emitter Voltage Max
30V
Power Dissipation
625mW
Transition Frequency
300MHz
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44