Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for BC517RL1G
2 Products Found
Product Overview
The BC517RL1G is a NPN silicon Darlington Transistor, designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers.
- Inductive load protection
- Steering logic
- Polarity reversal protection
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002