Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54CWT1G..
Order Code2322475RL
Product RangeBAT54
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54
Qualification-
Product Overview
The BAT54CWT1G is a fast/ultra-fast Schottky Barrier diode with dual common cathode.
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Product Range
BAT54
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006