Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £13.700 |
| 25+ | £12.750 |
| 50+ | £12.240 |
| 100+ | £11.760 |
Product Information
Product Overview
AX8052F143-3-TX30 is a SoC ultra-low power advanced narrow band RF microcontroller for RF carrier frequency. It is used for wireless communication applications. The on-chip transceiver consists of a fully integrated RF front-end with modulator and demodulator. Base band data processing is implemented in an advanced and flexible communication controller that enables user friendly communication. It features 3 16bit general purpose timers with Σ∆ capability, 2 output compare units for generating PWM signals, 2 input compare units to record timings of external signals, 2 16bit wakeup timers, a watchdog timer, 2 UARTs, a SPI controller, a 10bit 500K sample/s A/D converter, 2 analogue comparators, a temperature sensor, a 2 channel DMA controller, and a dedicated AES crypto controller.
- Supply range from 1.8V to 3.6V
- Ultra low power MCU core compatible with industry standard 8052 instruction set
- Down to 500nA wake up current, single cycle/instruction for many instructions
- 64Kbyte in system programmable FLASH, code protection lock
- Two 16bit wakeup timers, two input captures
- Two output compares with PWM capability
- Temperature sensor, two analogue comparators
- Two UARTs, two channel DMA controller
- Low frequency tuning fork crystal oscillator for accurate low power time keeping
- QFN40 package, operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AX8052F143 Series
AX8052
8052
QFN-EP
8.25KB
QFN
-
QFN
6Channels
RF Transceiver
1.8V
AX80
Surface Mount
-
No SVHC (15-Jan-2018)
20MHz
8bit
20MHz
64KB
40Pins
-
19I/O's
SPI, UART
SPI, UART
10Bit
3.6V
AX8052F143
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate