Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAX8052F143-2-TB05
Order Code2521325
Product RangeAX80 Family AX8052F143 Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX8052F143-2-TB05
Order Code2521325
Product RangeAX80 Family AX8052F143 Series Microcontrollers
Technical Datasheet
Device CoreAX8052
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's-
InterfacesSPI, UART
RAM Memory Size8.25KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAX80
MCU SeriesAX8052F143
Qualification-
Product RangeAX80 Family AX8052F143 Series Microcontrollers
Technical Specifications
Device Core
AX8052
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
SPI, UART
ADC Channels
6Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AX8052F143
Product Range
AX80 Family AX8052F143 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
40Pins
No. of I/O's
-
RAM Memory Size
8.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AX80
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000372