Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoARRAYC-30035-16P-PCB
Order Code2949092
Product RangeC-Series SiPM Sensor
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoARRAYC-30035-16P-PCB
Order Code2949092
Product RangeC-Series SiPM Sensor
Technical Datasheet
Product RangeC-Series SiPM Sensor
Active Area Dimensions4mm x 4mm
No. of Microcells4774Microcells
Microcell Size20µm
Optimized Wavelength420nm
Sensor Case StyleModule
Sensor Case / PackageModule
No. of Pins40Pins
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductor’s range of C-Series, SMT (surface mount technology) SiPM sensors have been used to create compact and scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space. The ArrayC products are available in a variety of formats, and formed of pixels of different sizes.
- Each SiPM sensor in the array has three electrical connections: fast output*, standard output and common
- The substrates (cathodes) of all sensors are summed together to form the common I/O
- Each individual fast output* and standard I/O (anode) are routed to its own output pin
Technical Specifications
Product Range
C-Series SiPM Sensor
No. of Microcells
4774Microcells
Optimized Wavelength
420nm
Sensor Case / Package
Module
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
4mm x 4mm
Microcell Size
20µm
Sensor Case Style
Module
No. of Pins
40Pins
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability