Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAMIS30623C6238RG
Order Code2728194RL
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min6.5V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max165°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
29V
Operating Temperature Max
165°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Driver Case Style
SOIC
Motor Type
Two Phase Stepper
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
Product traceability