Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAMIS30532C5321RG
Order Code2774629
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.6A
Output Voltage40V
IC Case / PackageNQFP
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleNQFP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
32Pins
Supply Voltage Max
30V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
NQFP
Motor Type
Two Phase Stepper
Output Current
1.6A
IC Case / Package
NQFP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability