Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAMIS30512C5122RG
Order Code2728192RL
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min6V
Supply Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max160°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Driver Case StyleSOIC
Alternatives for AMIS30512C5122RG
1 Product Found
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
40V
Operating Temperature Max
160°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Driver Case Style
SOIC
Motor Type
Two Phase Stepper
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
6V
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability