Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 74LCX138M..
1 Product Found
Technical Specifications
Logic Type
Decoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638