Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX07MX
Order Code2452951
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number74LCX07
IC Case / PackageNSOIC
Logic Case StyleNSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74LCX
Logic IC Base Number7407
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74LCX07MX
2 Products Found
Product Overview
The 74LCX07MX is a low voltage Hex Buffer with open drain outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - Human body model <gt/>2000V Machine model <gt/>200V
- 2.9ns Propagation delay (tpd), 10µA ICC maximum
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
NSOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7407
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LCX07
Logic Case Style
NSOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241