Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74FST3257DR2G
Order Code2464460
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74F
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The 74FST3257DR2G is a quad 2:1 high performance multiplexer/demultiplexer Bus Switch compatible with the CMOS TTL when operating between 4 and 5.5V. The device exhibits extremely low RON and adds nearly zero propagation delay. The device adds no noise or ground bounce to the system.
- 4Ω typical RON
- Nearly zero standby current
- No circuit bounce
- Control inputs are TTL/CMOS compatible
- <lt/>0.25ns Maximum delay through switch
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
-
No. of Channels
4Channels
Supply Voltage Min
4V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Logic IC Family
74F
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001