Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 74F00PC..
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
DIP
Supply Voltage Min
4.5V
Output Current
20mA
Operating Temperature Max
70°C
No. of Pins
14Pins
Logic Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667