Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SK545-11D-TB-E
Order Code3368700
Technical Datasheet
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Idss Min55µA
Zero Gate Voltage Drain Current Max95µA
Gate Source Cutoff Voltage Max-4V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max125°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 2SK545-11D-TB-E
1 Product Found
Technical Specifications
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Max
95µA
Transistor Case Style
SOT-23
Operating Temperature Max
125°C
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Zero Gate Voltage Drain Current Idss Min
55µA
Gate Source Cutoff Voltage Max
-4V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability