Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3903
Order Code1700611
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Transition Frequency-
Power Dissipation625mW
Continuous Collector Current200mA
Transistor Case StyleTO-92
No. of Pins3Pins
DC Current Gain hFE Min150hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
-
Continuous Collector Current
200mA
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
Collector Emitter Voltage Max
40V
Power Dissipation
625mW
Transistor Case Style
TO-92
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002