Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3442G
Order Code2535592
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current10A
Power Dissipation117W
Transistor Case StyleTO-204AA
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency80kHz
DC Current Gain hFE Min7.5hFE
Operating Temperature Max200°C
Product Range2NXXXX
Qualification-
Alternatives for 2N3442G
2 Products Found
Product Overview
The 2N3442G is a 10A NPN high power Silicon Transistor designed for general purpose applications such as high fidelity audio amplifiers, power switches, series and shunt regulators.
- Excellent second breakdown capability
Applications
Industrial, Commercial, Audio, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-204AA
No. of Pins
2Pins
DC Current Gain hFE Min
7.5hFE
Product Range
2NXXXX
Collector Emitter Voltage Max
140V
Power Dissipation
117W
Transistor Mounting
Through Hole
Transition Frequency
80kHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
Product traceability