Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4002
Order Code2322472
Product Range1N4002
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range1N4002
Qualification-
Alternatives for 1N4002
4 Products Found
Product Overview
The 1N4002 is a general purpose Rectifier features low forward voltage drop and high surge current capability.
- 3W Power dissipation
- 50°C/W Junction-to-ambient thermal resistance
- 15pF Total capacitance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N4002
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416