Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC3843BVD1G
Order Code3612994
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ52kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max96%
TopologyBoost, Flyback
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency52kHz
Input Voltage-
Output Current200mA
Output Voltage13.4V
Alternatives for UC3843BVD1G
1 Product Found
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
-
Duty Cycle Max
96%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
52kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Boost, Flyback
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
13.4V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability