Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUP4114HMR6T1G
Order Code2728127
Product RangeSZNUP4114
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSZNUP4114
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TSOP
Operating Voltage
-
Product Range
SZNUP4114
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability