Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSZESD7371P2T5G
Order Code3607769
Product RangeSZESD7371 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD7371P2T5G
Order Code3607769
Product RangeSZESD7371 Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5.3V
Power Dissipation Pd300mW
Product RangeSZESD7371 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Alternatives for SZESD7371P2T5G
2 Products Found
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-923
Operating Voltage
5.3V
Product Range
SZESD7371 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1