Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK672-432AN-E
Order Code2454517
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2A
Output Voltage-
IC Case / PackageSIP
No. of Pins19Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCLead (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
19Pins
Supply Voltage Max
5.25V
Operating Temperature Max
105°C
Product Range
-
SVHC
Lead (27-Jun-2018)
Driver Case Style
SIP
Motor Type
Two Phase Stepper
Output Current
2A
IC Case / Package
SIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability