Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK5F4U3E2D-E
Order Code2424507
Technical Datasheet
IC TypeIntegrated Power Module
Motor TypeThree Phase Inverter
No. of Outputs3Outputs
Output Current50A
Output Voltage-
IC Case / PackageDIP
No. of Pins44Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-20°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleDIP
Product Overview
The STK5F4U3E2D-E is an Inverter Power H-IC is highly integrated device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single DIP module. Output stage uses IGBT/FRD technology and implements under-voltage protection (UVP) and overcurrent protection (OCP) with a fault detection output flag. Internal boost diodes are provided for high-side gate boost drive.
- Single control power supply due to internal bootstrap circuit for high-side pre-driver circuit
- Built-in dead-time for shoot-thru protection
- Having open emitter output for low-side IGBTs, individual shunt resistor per phase for OCP
- Externally accessible embedded thermistor for substrate temperature measurement
- Shutdown function ITRIP to disable all operations of the 6-phase output stage by external input
- Overcurrent protection circuit
- Under-voltage lockout for all channels
- Upper/lower on prevention circuit
- Thermistor for temperature monitor
- Direct input of CMOS level control signals without an insulating
- System malfunction can reduce by noise
- High precision monitor is possible
- No need photo-coupler design
Applications
Industrial, Consumer Electronics, Motor Drive & Control, HVAC
Technical Specifications
IC Type
Integrated Power Module
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
16.5V
Operating Temperature Max
100°C
Product Range
-
SVHC
Lead (27-Jun-2018)
Driver Case Style
DIP
Motor Type
Three Phase Inverter
Output Current
50A
IC Case / Package
DIP
Supply Voltage Min
13.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070156