Product Overview
The STK57FU394AG-E from On Semiconductor is a 600V, 15A 2-in-1 PFC and inverter Intelligent Power Module (IPM) in 35 pin SIP package. The STK57FU394AG-E is a fully-integrated PFC and inverter power stage consisting of a high-voltage driver, six motor drive IGBTs, one PFC IGBT, one PFC rectifier and a thermistor suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. An internal comparator and reference connected to the over-current protection circuit allows the designer to set individual over-current protection levels for the PFC and the inverter stages. Additionally, the power stage has a full range of protection functions including cross conduction protection, external shutdown and under-voltage lockout functions.
- Simple thermal design with PFC and inverter stage in one package
- PFC operating frequency up to 40KHz
- Cross conduction protection, adjustable overcurrent protection level
- Integrated bootstrap diodes and resistors
- Certified by UL1557 file number E339285
Applications
Power Management, Industrial, HVAC, Consumer Electronics, Medical
Technical Specifications
IGBT
15A
SIP
-
600V
2000Vrms
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate