Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoSPS1M002B.
Order Code2677186
Product RangeSPSx
Technical Datasheet
IC FunctionBattery Free Wireless Sensor
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSMD
No. of Pins-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSPSx
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Battery Free Wireless Sensor
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
IC Package Type
SMD
Operating Temperature Min
-40°C
Product Range
SPSx
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005