Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.335 |
7500+ | £0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£837.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSI4435DY
Order Code3616832
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for SI4435DY
1 Product Found
Product Overview
The SI4435DY is a 30V P-channel MOSFET produced from rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications requiring a wide range of gave drive voltage ratings (4.5 to 25V). It is suitable for load switch and battery protection applications.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- 17nC typical low gate charge
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability