Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPCA9617ADMR2G
Order Code2724111
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus & SMBus Systems Applications
Supply Voltage Min800mV
Supply Voltage Max5.5V
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
800mV
Interface Case Style
MSOP
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
I2C Bus & SMBus Systems Applications
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability