Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4201MR6T1G
Order Code2101832
Technical Datasheet
Clamping Voltage Vc Max16.6V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NUP4201MR6T1G is a low capacitance Transient Voltage Suppressor features low clamping voltage and low leakage current. The NUP4201MR6T1 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT and lighting.
- 5μA at 5V Reverse leakage current
- 25A Maximum peak pulse current
- UL94V-0 Flammability rating
Applications
Safety, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
16.6V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068