Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVHP8H200MFDWFT1G
Order Code2895725
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationDual Isolated
Forward Voltage Max1V
Reverse Recovery Time30ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleDFN
No. of Pins8 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Isolated
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
8 Pin
Qualification
AEC-Q101
Average Forward Current
4A
Forward Voltage Max
1V
Forward Surge Current
80A
Diode Case Style
DFN
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability