Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIP1SE0480A-HEAD-BD-A-GEVK
Order Code2990952
Application Sub TypeImage Sensor
Kit ContentsPYTHON 480 Imaging Headboard (Colour) NOIP1SE0480A-STI/NOIP1SE0480A-STI1
SVHCNo SVHC (15-Jan-2018)
Product Overview
PYTHON 480 imaging headboard (colour) enables evaluation of the colour version of the PYTHON 480 image sensor when used in conjunction with a full PYTHON evaluation kit. This headboard is only one component of a full evaluation kit.
Technical Specifications
Application Sub Type
Image Sensor
SVHC
No SVHC (15-Jan-2018)
Kit Contents
PYTHON 480 Imaging Headboard (Colour) NOIP1SE0480A-STI/NOIP1SE0480A-STI1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25