Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLX1G99DMUTWG
Order Code2728186RL
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsSingle
No. of Inputs4Inputs
No. of Pins8Pins
Logic Case StyleUDFN
IC Case / PackageUDFN
Product Range-
Logic IC Family0
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
4Inputs
Logic Case Style
UDFN
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
UDFN
Logic IC Family
0
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
Product traceability