Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV74HC4067ADTR2G
Order Code3368569
Technical Datasheet
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range2V to 6V
On State Resistance Max160ohm
IC Case / PackageTSSOP
No. of Pins24Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max160ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
160ohm
No. of Pins
24Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Circuits
1Circuits
Supply Voltage Range
2V to 6V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
160ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability