Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX4378BFCT1G.
Order Code2724130
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay20ns
No. of Pins12Pins
Logic Case Style0
IC Case / PackageµBUMP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
20ns
Logic Case Style
0
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Output Current
-
No. of Pins
12Pins
IC Case / Package
µBUMP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002