Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX3018MUTAG
Order Code2534498
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay6.5ns
No. of Pins20Pins
Logic Case StyleUDFN
IC Case / PackageUDFN
Supply Voltage Min1.3V
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
6.5ns
Logic Case Style
UDFN
Supply Voltage Min
1.3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
Output Current
-
No. of Pins
20Pins
IC Case / Package
UDFN
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability