Print Page
Image is for illustrative purposes only. Please refer to product description.

Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS54405MT2TBG.
Order Code2507648RL
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
On State Resistance Max2.1ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageWQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ2.1ohm
On Resistance Max2.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
On State Resistance Max
2.1ohm
IC Case / Package
WQFN
No. of Channels
2Channels
On Resistance Max
2.1ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
16Pins
On Resistance Typ
2.1ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006