Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.026 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£78.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7SZ18DFT2G
Order Code2845102
Technical Datasheet
Logic Family / Base NumberNL7SZ18
Logic TypeDemultiplexer, Non Inverting
No. of Channels1Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
NL7SZ18
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-70
No. of Pins
6Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Type
Demultiplexer, Non Inverting
Line Configuration
1:2
Supply Voltage Max
5.5V
IC Case / Package
SC-70
Logic IC Family
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NL7SZ18DFT2G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability