Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL7SB3257CMX1TCG
Order Code2454643
Technical Datasheet
Power Supply TypeSingle Supply
No. of Circuits1Circuits
Supply Voltage Range4V to 5.5V
On State Resistance Max20ohm
IC Case / PackageULLGA
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ3ohm
On Resistance Max20ohm
Switch Configuration-
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits
1Circuits
On State Resistance Max
20ohm
No. of Pins
6Pins
On Resistance Typ
3ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
4V to 5.5V
IC Case / Package
ULLGA
No. of Channels
1Channels
On Resistance Max
20ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001