Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.397 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£1,191.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3HS3124AMNTWG
Order Code3614455
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits4Circuits
Power Supply TypeSingle Supply
On State Resistance Max6ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageQFN
No. of Pins20Pins
No. of Channels3Channels
On Resistance Typ6ohm
On Resistance Max6ohm
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesPCI, Serial, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
On Resistance Typ
6ohm
Switch Configuration
-
Interfaces
PCI, Serial, USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
4Circuits
On State Resistance Max
6ohm
IC Case / Package
QFN
No. of Channels
3Channels
On Resistance Max
6ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability