Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ125DTT1G
Order Code2464604
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for NL17SZ125DTT1G
4 Products Found
Product Overview
The NL17SZ125DTT1G is a non-inverting high performance Buffer with 3-state outputs an operating from a 1.65 to 5.5V supply. It features near zero static supply current substantially reduces system power requirements and LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V.
- Overvoltage tolerant inputs and outputs
- LVCMOS Compatible
- 24mA Balanced output sink and source capability
- 3-state OE input is active-low
- Replacement for NC7SZ125
- Chip complexity = 36 FETs
- Designed for 1.65 to 5.5V VCC operation
Applications
Industrial, Automation & Process Control, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
TSOP
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006