Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL17SZ07DFT2G
Order Code2101850
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family17SZ
Logic IC Base Number-
Operating Temperature Min-50°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for NL17SZ07DFT2G
2 Products Found
Product Overview
The NL17SZ07DFT2G is a high performance single Non-inverting Buffer with open drain outputs operating from a 1.65 to 5.5V supply. The output stage is open drain with over voltage tolerance. This allows the NL17SZ07 to be used to interface 5V circuits to circuits of any voltage between 0 and 7V.
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Extremely high speed - Propagation delay (tpd) 2.5ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation, CMOS compatible
- Over voltage tolerant inputs VIN may be between 0 and 7V for VCC between 0.5 and 5.5V
- TTL Compatible - Interface capability with 5V TTL Logic with VCC = 2.7 to 3.6V
- 24mA Output sink capability, pull-up may be between 0 and 7V
- Chip complexity - FET = 20
Applications
Industrial, Automation & Process Control, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
-
IC Case / Package
SOT-353
Supply Voltage Min
1.65V
Logic IC Family
17SZ
Operating Temperature Min
-50°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability