Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
225+ | £2.990 |
Price for:Tube of 1
Minimum: 225
Multiple: 225
£672.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNJL0302DG
Order Code3615472
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max260V
Continuous Collector Current15A
Power Dissipation180W
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins5Pins
Transition Frequency30MHz
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-264
No. of Pins
5Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
260V
Power Dissipation
180W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability