Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB30N120LWG
Order Code2321668
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.75V
Power Dissipation560W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The NGTB30N120LWG is an Insulated Gate Bipolar Transistor (IGBT) features a robust and field-stop (FS) Trench construction and provides superior performance in demanding switching applications, offering both low ON-state voltage and minimal switching loss. The IGBT is well suited for resonant or soft switching applications. Incorporated into the device is a rugged co-packaged free-wheeling diode with a low forward voltage.
- Low saturation voltage using Trench with field-stop technology
- Low switching loss - Reduces system power dissipation
- Low gate charge
- Low conduction loss
- 5μs Short-circuit capability
Applications
Power Management, Consumer Electronics, Industrial, Motor Drive & Control
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
560W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542