Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB10N60R2DT4G
Order Code2492866RL
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.7V
Power Dissipation72W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The NGTB10N60R2DT4G is a N-channel IGBT for use with general purpose inverter, refrigerator, dehumidifier and clothes washer.
- Safety design
- High efficiency and high reliability
- Reverse conducting II IGBT
- 5μs Short-circuit capability
- 65ns High speed switching
- 90ns Diode reverse recovery time
Applications
Power Management, Consumer Electronics, HVAC, Motor Drive & Control
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
72W
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.7V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001828
Product traceability