Quantity | Price (ex VAT) |
---|---|
24+ | £52.090 |
Product Information
Product Overview
NFVA23512NP2T is an advanced Auto IPM module providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.
- Automotive IPM in 34 pin DIP package
- WW 1st automotive qualified grade HV module (AEC−Q100, 101 & AQG(LV)324)
- 1200V, 35A 3-phase IGBT Inverter with integral gate drivers and protection
- Low-loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Built-in bootstrap diodes and dedicated Vs pins simplify PCB layout
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
- Built-in NTC thermistor for temperature monitoring and management
- Adjustable Over-Current Protection via Integrated Sense-IGBTs
Technical Specifications
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate