Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNE592D14G
Order Code1426398
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth120MHz
Slew Rate450V/µs
Operating Temperature Min0°C
Operating Temperature Max70°C
Output Current10mA
Supply Voltage Range± 6V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier OutputDifferential
MSL-
Alternatives for NE592D14G
1 Product Found
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
120MHz
Operating Temperature Min
0°C
Output Current
10mA
Amplifier Case Style
SOIC
No. of Pins
14Pins
MSL
-
No. of Amplifiers
1Amplifiers
Slew Rate
450V/µs
Operating Temperature Max
70°C
Supply Voltage Range
± 6V
IC Case / Package
SOIC
Amplifier Output
Differential
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001