Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £2.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£7,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNE521DR2G
Order Code3608305
Technical Datasheet
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay9.6ns
Supply Voltage Range± 4.75V to ± 5.25V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeTTL
No. of Comparators2 Comparators
Response Time9.6ns
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
9.6ns
IC Case / Package
SOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
± 4.75V to ± 5.25V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
9.6ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability