Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDFPD1N150CG
Order Code2432919
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id100mA
Drain Source On State Resistance100ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation20W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The NDFPD1N150CG is a 1500V N-channel enhancement-mode Power MOSFET with 100Ω ON-resistance RDS (ON).
- 10V Drive
- 150°C Channel temperature
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100mA
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
20W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
100ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00343
Product traceability