Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8720BMT145TBG
Order Code3612465
Product Range1.45V 350mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8720BMT145TBG
Order Code3612465
Product Range1.45V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min0.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.45V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current350mA
Dropout Voltage - Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.45V 350mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.45V
Output Voltage Max
-
Max Output Current
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
0.8V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
110mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
1.45V 350mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1