Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8560SNADJT1G
Order Code2774723RL
Technical Datasheet
Input Voltage Min1.75V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.25V
Output Voltage Nom1.25V
Output Voltage Min1.25V
Output Voltage Max5V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCV8560SNADJT1G
1 Product Found
Technical Specifications
Input Voltage Min
1.75V
No. of Outputs
1Outputs
Output Voltage Nom
1.25V
Output Voltage Max
5V
Max Output Current
150mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
6V
Output Voltage - Nom
1.25V
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability